AP3211KTR-G1


AP3211KTR-G1
Description:
DC-DC 18V 1.5A D SOT23-6 SMD
Supplier:
DIODES INC
Matchcode:
AP3211KTR-G1
Rutronik No.:
ICPWM7789
Unit Pack:
3000
MOQ:
3000
package:
SOT23-6
Packaging:
REEL
- Type
- BUCK
- V(in)max
- 20 V
- V(out)
- 18 V
- I(out)
- 1.5
- f(s)
- 140000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOT23-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks