- Home
- Semiconductors
- Voltage Regulators
- DIODES INC Voltage Regulators
image shown is a representation only
LDO VREG 12V 0.015A SOT23
Supplier:
DIODES INC
Matchcode:
ZXTR2112FQ-7
Rutronik No.:
ICSPR9823
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
12 V
- Output current
-
0.015 A
- Input Voltage
-
60 V
- Package
-
SOT23-3
- Automotive
-
AEC-Q(100)
- Op.Temp R.min
-
-40 °C
- Tolerance
-
2 %
- Op.Temp R.max
-
125 °C
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5V 30mA SOT89
package:
SOT89
Packaging:
REEL
LDO VREG 12V 40mA PowerDI5
package:
PowerDI5
Packaging:
REEL
LDO VREG 3,3V 0.2A SOT223-4F
package:
SOT223-4
Packaging:
REEL
LDO VREG 5V 500mA PG-TO263-5
package:
PG-TO263-5
Packaging:
REEL
LDO VREG 3,3V 500mA PG-TO263-5
package:
PG-TO263-5
Packaging:
REEL
LDO VREG 5V 150mA DSO-8
package:
PG-DSO-8
Packaging:
REEL
LDO VREG 3.3/5V 200mA SSOP-14
package:
PG-SSOP-14
Packaging:
REEL
LDO VREG 3,3V 500mA SSOP5
package:
SSOP5
Packaging:
REEL
LDO VREG 6V 200mA SSOP5
package:
SSOP5
Packaging:
REEL
LDO VREG 3,3V 500mA PG-TO252-5
package:
TO252-5
Packaging:
REEL
Previous
Next