Cart

ZXTR2012Z-13

DIODES INC ZXTR2012Z-13

image shown is a representation only

DIODES INC

LDO VREG 12V 30mA SOT89
Supplier: Diodes Incorporated
Matchcode: ZXTR2012Z-13
Rutronik No.: ICSPR9963
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.167 $
417.50 $

Prices

2,500 0.167 $
5,000 0.15 $
10,000 0.149 $
15,000 0.148 $

Parameter

Mode
POS
Output Voltage
12 V
Output current
0.03 A
Input Voltage
100 V
Package
SOT89
Automotive
NO
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?