Cart

ZXTP25100BFHTA

DIODES INC ZXTP25100BFHTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 100V 2A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTP25100BFH
Rutronik No.: TDSTD7779
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.4427 $
1,328.10 $

Prices

3,000 0.4427 $
6,000 0.4117 $
9,000 0.3917 $
12,000 0.3541 $
15,000 0.3253 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
2 A
V(CEO)
100 V
Current gain
105
P(tot)
1.25 W
V(CBO)
140 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?