Cart

ZXTP25040DFHTA

DIODES INC ZXTP25040DFHTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 3A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTP25040DFH
Rutronik No.: TDSTD7872
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.4486 $
1,345.80 $

Prices

3,000 0.4486 $
6,000 0.4171 $
9,000 0.3969 $
12,000 0.3588 $
15,000 0.3297 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
3 A
V(CEO)
40 V
Current gain
300
P(tot)
1.25 W
V(CBO)
45 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?