Cart

ZXTP25020CFFTA

DIODES INC

PNP TRANSISTOR 20V 4,5A SOT23F
Supplier: Diodes Incorporated
Matchcode: ZXTP25020CFF
Rutronik No.: TDSTD7712
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
On request
0.4446 $
1,333.80 $

Prices

3,000 0.4446 $
6,000 0.4135 $
9,000 0.3934 $
12,000 0.3557 $
15,000 0.3268 $

Parameter

Package
SOT23F
Polarisation
PNP
I(C)
4.5 A
V(CEO)
20 V
Current gain
250
P(tot)
1.5 W
V(CBO)
25 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?