Cart

ZXTN619MATA

DIODES INC

NPN TRANSISTOR 50V4A DFN2020B-3
Supplier: Diodes Incorporated
Matchcode: ZXTN619MA
Rutronik No.: TDSTD8090
Unit Pack: 3000
MOQ: 3000
package: DFN2020B-3
Packaging: REEL
On request
0.2835 $
850.50 $

Prices

3,000 0.2835 $
6,000 0.2637 $
9,000 0.251 $
12,000 0.2269 $
18,000 0.2084 $

Parameter

Package
DFN2020B-3
Polarisation
NPN
I(C)
4 A
V(CEO)
50 V
Current gain
400
P(tot)
1.5 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?