Cart

ZXTN4000ZTA

DIODES INC ZXTN4000ZTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 60V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: ZXTN4000ZTA
Rutronik No.: TDSTD8664
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1491 $
149.10 $

Prices

1,000 0.1491 $
3,000 0.1423 $
5,000 0.1275 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
1 A
V(CEO)
60 V
P(tot)
1.5 W
V(CBO)
60 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?