Cart

ZXTN25100DFHTA

DIODES INC ZXTN25100DFHTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 100V 2,5V SOT23
Supplier: Diodes Incorporated
Matchcode: ZXTN25100DFH
Rutronik No.: TDSTD7758
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.4339 $
1,301.70 $

Prices

3,000 0.4339 $
6,000 0.4035 $
9,000 0.384 $
12,000 0.3471 $
15,000 0.3189 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
4.5 A
V(CEO)
20 V
Current gain
200
P(tot)
1.25 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?