Cart

ZXTN19100CZTA

DIODES INC ZXTN19100CZTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 100V 5,25A SOT89
Supplier: Diodes Incorporated
Matchcode: ZXTN19100CZ
Rutronik No.: TDSTD8916
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.583 $
583.00 $

Prices

1,000 0.583 $
2,000 0.5424 $
3,000 0.5161 $
4,000 0.467 $
5,000 0.4286 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
5.25 A
V(CEO)
100 V
P(tot)
2.4 W
V(CBO)
200 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?