Cart

ZXT690BKTC

DIODES INC ZXT690BKTC

image shown is a representation only

DIODES INC

PNP TRANS. 45V 3A 2,1W DPAK
Supplier: Diodes Incorporated
Matchcode: ZXT690BK
Rutronik No.: TDSTD8144
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.63 $
1,575.00 $

Prices

2,500 0.63 $
5,000 0.5808 $
7,500 0.5527 $
10,000 0.4591 $

Parameter

Package
DPAK
Polarisation
PNP
I(C)
3 A
V(CEO)
45 V
Current gain
60
P(tot)
2.1 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?