ZXRE4041DFTA

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: ZXRE4041DFTA
Rutronik No.: ICSPR8599
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Topseller
Parameter
- Drift
- 20 ppm/°C
- V out
- 1.22 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- SOT23
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks