Cart

ZXRE252ASA-7

DIODES INC ZXRE252ASA-7

image shown is a representation only

DIODES INC

ADJ.V-REF 1% SOT23-3
Supplier: Diodes Incorporated
Matchcode: ZXRE252ASA-7
Rutronik No.: ICREF1051
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0727 $
218.10 $

Prices

3,000 0.0727 $
6,000 0.0561 $
9,000 0.055 $
18,000 0.0545 $

Parameter

V out
2.495 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?