Cart

ZXMS6005DGQTA

DIODES INC ZXMS6005DGQTA

image shown is a representation only

DIODES INC

LSS 200mOhm 60V SOT223 SMD
Supplier: Diodes Incorporated
Matchcode: ZXMS6005DGQTA
Rutronik No.: ICIFP46351
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.5145 $
514.50 $

Prices

1,000 0.5145 $
2,000 0.4829 $
3,000 0.475 $
4,000 0.467 $
6,000 0.4393 $

Parameter

Automotive
AEC-Q(101)
Mounting
SMD
Package
SOT223
Channels
1
R(on,typ)/Ch
200 mOhm
V(op,max)
60 V
I(lim,max)/Ch
2 A
Leadfree Defin.
10
Packaging
REEL
V(in,min)
0 V
V(in,max)
6 V
T(j,min)
-40 °C
T(j,max)
150 °C
Application
12V/24V
Automotive
YES
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?