ZXMP6A13GTA
image shown is a representation only
P-CH MOS-FET 60V 2,3A SOT223
Supplier: DIODES INC
Matchcode: ZXMP6A13G
Rutronik No.: TMOSS6522
Unit Pack: 1000
MOQ: 1000
package: SOT-223
Packaging: REEL
Parameter
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2.3 A
- RDS(on)at 10V
- 390 mOhm
- P(tot)
- 2 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks