Cart

ZXMP3A16GTA

DIODES INC ZXMP3A16GTA

image shown is a representation only

DIODES INC

P-CH MOS-FET 7,5A 30V SOT223
Supplier: Diodes Incorporated
Matchcode: ZXMP3A16GTA
Rutronik No.: TMOSS6745
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4558 $
455.80 $

Prices

1,000 0.4558 $
3,000 0.4483 $
5,000 0.441 $
7,000 0.4336 $
9,000 0.4261 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-7,5 A
RDS(on)at 10V
45 mOhm
Package
SOT223
P(tot)
2 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?