ZXMN6A08E6TA

image shown is a representation only
Supplier: Diodes Incorporated
Matchcode: ZXMN6A08E6TA
Rutronik No.: TMOS2083
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
Parameter
- Configuartion
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 3.5 A
- RDS(on)at 10V
- 80 mOhm
- Package
- SOT26
- Q(g)
- 3.7 nC
- P(tot)
- 1.1 W
- Logic level
- YES
- Automotive
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks