Cart

ZXMN2AMCTA

DIODES INC

N-CH 20V 3,7A 120mOhm DFN3020-8
Supplier: Diodes Incorporated
Matchcode: ZXMN2AMCTA
Rutronik No.: TMOSP11112
Unit Pack: 3000
MOQ: 3000
package: DFN3020B-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/05/2019
0.4409 $
1,322.70 $

Prices

3,000 0.4409 $
6,000 0.4157 $
9,000 0.3527 $
12,000 0.3338 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
120 mOhm
Package
DFN3020B-8
Q(g)
0.8 nC
P(tot)
1.5 W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?