ZXMN10A07FTA
image shown is a representation only
N-CH MOS-FET 0,8A 100V SOT23
Supplier: DIODES INC
Matchcode: ZXMN10A07F
Rutronik No.: TMOSS6191
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 0.8 A
- RDS(on)at 10V
- 700 mOhm
- P(tot)
- 0.625 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks