Cart

ZXMHC3A01N8TC

DIODES INC ZXMHC3A01N8TC

image shown is a representation only

DIODES INC

H-Br 30V 2A 335mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: ZXMHC3A01N8TC
Rutronik No.: TMOSP10242
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.443 $
1,107.50 $

Prices

2,500 0.443 $
5,000 0.432 $
7,500 0.421 $
10,000 0.41 $

Parameter

Configuartion
N/P-CH
V(DS)
30 V
I(D)at Tc=25°C
2.1 A
RDS(on)at 10V
335 mOhm
Package
SO-8
Q(g)
1.3 nC
P(tot)
1.3 W
Logic level
NO
Automotive
NO
Technology
H-Bridge
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?