Cart

ZXMD63C02XTA

DIODES INC ZXMD63C02XTA

image shown is a representation only

DIODES INC

DUAL 20V 2A 130mOhm MSOP-8
Supplier: Diodes Incorporated
Matchcode: ZXMD63C02XTA
Rutronik No.: TMOS2321
Unit Pack: 1000
MOQ: 1000
package: MSOP-8
Packaging: REEL
On request
1.23 $
1,230.00 $

Prices

1,000 1.23 $
2,000 1.15 $
3,000 1.0828 $
4,000 0.9431 $

Parameter

Configuartion
N/P-CH
V(DS)
20 V
I(D)at Tc=25°C
2.4 A
RDS(on)at 10V
130 mOhm
Package
MSOP-8
Q(g)
6 nC
P(tot)
0.87 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?