- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- DIODES INC Low Voltage MOSFETs (<300V)
image shown is a representation only
CMOS 60V 5A 55mOhm SO-8
Supplier:
DIODES INC
Matchcode:
ZXMC4559DN8TA
Rutronik No.:
TMOSP9375
Unit Pack: 500
MOQ: 500
package: SO-8
Packaging: REEL
- Configuration
-
N/P-CH
- V(DS)
-
60 V
- I(D)at Tc=25°C
-
4.7 A
- RDS(on)at 10V
-
55 mOhm
- Q(g)
-
11 nC
- P(tot)
-
1.25 W
- Logic level
-
YES
- Mounting
-
SMD
- Technology
-
TrenchFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
SO-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CMOS 60V 5A 45mOhm SO-8
package:
SO-8
Packaging:
REEL
N/P-CH 60V 4,7/3,9A 55/105mOhm
package:
SO-8
Packaging:
REEL
N/P-CH 60V 5A 58mOhm SO-8
package:
SO-8
Packaging:
REEL
N+P CH -60/60V -2/3,1A SO-8
package:
DSO-8
Packaging:
REEL
H-Br 60V 1A 650mOhm SO-8
package:
SO-8
Packaging:
REEL
N+P CHAN.FET 60/-50V SOT363
package:
SOT-363
Packaging:
REEL
N/P-CH 60V 8,5A 46/50mOhm...
package:
HSOP8G
Packaging:
REEL
N+P CH FET 60V 0,5/0,36A...
package:
SOT-563
Packaging:
REEL
NPCH 60/-50V 0,12/-0,13A...
package:
SOT-363
Packaging:
REEL
N/P-Ch Fet 60V 40mOhm 6,5A...
package:
SO-8
Packaging:
REEL
Previous
Next