Cart

ZXM66P02N8TA

DIODES INC ZXM66P02N8TA

image shown is a representation only

DIODES INC

P-CH -20V -8A 25mOhm SO-8
Supplier: Diodes Incorporated
Matchcode: ZXM66P02N8TA
Rutronik No.: TMOS1287
Unit Pack: 500
MOQ: 500
package: SO-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/08/2017
1.44 $
720.00 $

Prices

500 1.44 $
1,000 1.36 $
1,500 1.28 $
2,000 1.16 $
2,500 1.1149 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
25 mOhm
Package
SO-8
Q(g)
43.3 nC
P(tot)
1.56 W
R(thJC)
80 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?