Cart

ZXM64N02XTA

DIODES INC ZXM64N02XTA

image shown is a representation only

DIODES INC

N-CH 20V 5.4A 40mOhm SOP-8
Supplier: Diodes Incorporated
Matchcode: ZXM64N02XTA
Rutronik No.: TMOSP9134
Unit Pack: 1000
MOQ: 1000
package: MSOP-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/22/2018
0.684 $
684.00 $

Prices

1,000 0.684 $
2,000 0.6448 $
3,000 0.6058 $
4,000 0.5471 $
5,000 0.5276 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
5.4 A
RDS(on)at 10V
40 mOhm
Package
MSOP-8
Q(g)
16 nC
P(tot)
1.1 W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?