Cart

ZXLD1615ET5TA

DIODES INC ZXLD1615ET5TA

image shown is a representation only

DIODES INC

LEDDr 28V 0.3A U TSOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: ZXLD1615ET5TA
Rutronik No.: ICPWM6370
Unit Pack: 3000
MOQ: 3000
package: TSOT23-5
Packaging: REEL
On request
1.0324 $
3,097.20 $

Prices

3,000 1.0324 $
6,000 0.7872 $

Parameter

Type
Boost
V(in)max
5.5 V
I(out)
0.25 A
Package
TSOT23-5
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?