Cart

ZXLD1366ET5TA

DIODES INC ZXLD1366ET5TA

image shown is a representation only

DIODES INC

LEDDr 60V 1A TSOT23-5 SMD
Supplier: Diodes Incorporated
Matchcode: ZXLD1366ET5TA
Rutronik No.: LEDDRV1149
Unit Pack: 3000
MOQ: 3000
package: TSOT23-5
Packaging: REEL
On request
1.90 $
5,700.00 $

Parameter

Type
Buck
V(in)max
60 V
V(out)
60 V
I(out)
1 A
Package
TSOT23-5
Automotive
AEC-Q(100)
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
500000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?