Cart

ZXLD1322DCCTC

DIODES INC ZXLD1322DCCTC

image shown is a representation only

DIODES INC

LEDDr 15V 700mA DFN4030 SMD
Supplier: Diodes Incorporated
Matchcode: ZXLD1322DCCTC
Rutronik No.: ICPWM6033
Unit Pack: 3000
MOQ: 3000
package: DFN4030-14
Packaging: REEL
On request
2.42 $
7,260.00 $

Parameter

Type
Buckboost
V(in)max
15 V
V(out)
18 V
I(out)
0.7 A
Package
DFN4030-14
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
600000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?