Cart

ZXGD3101EV1

DIODES INC ZXGD3101EV1

image shown is a representation only

DIODES INC

EVAL BOARD ZXGD3101
Supplier: Diodes Incorporated
Matchcode: ZXGD3101EV1
Rutronik No.: ICPWM8102
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
0.196 $
0.20 $

Prices

1 0.196 $
2 0.1765 $
3 0.1749 $
5 0.1732 $
8 0.17 $

Parameter

Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
United States
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?