Cart

ZXCL300E5TA

DIODES INC ZXCL300E5TA

image shown is a representation only

DIODES INC

LDO.VREG POS 3,0V 0,15A SOT23
Supplier: Diodes Incorporated
Matchcode: ZXCL300E5TA
Rutronik No.: ICSPR8447
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2986 $
895.80 $

Prices

3,000 0.2986 $
6,000 0.273 $
12,000 0.2682 $

Parameter

Mode
POS
Output Voltage
3 V
Output current
0.15 A
Input Voltage
5.5 V
Automotive
NO
Package
SOT23-3
Dropout Voltage
85 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.001 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?