Cart

ZXBM5210-S-13

DIODES INC ZXBM5210-S-13

image shown is a representation only

DIODES INC

DC MOTOR DriVe 24V SO-8 SMD
Supplier: Diodes Incorporated
Matchcode: ZXBM5210-S-13
Rutronik No.: ICMOT5087
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.55 $
1,375.00 $

Prices

2,500 0.55 $
5,000 0.511 $
7,500 0.494 $
10,000 0.456 $

Parameter

Type
PreDriver
I(out)
1.5 A
U(min)
3 V
U(max)
18 V
Automotive
NO
Package
SO-8
T(min)
-40 °C
T(max)
110 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?