Cart

ZXBM1004Q16TC

DIODES INC ZXBM1004Q16TC

image shown is a representation only

DIODES INC

BLDC Pre-Driver 18V QSOP-16 SMD
Supplier: Diodes Incorporated
Matchcode: ZXBM1004Q16TC
Rutronik No.: ICMOT5056
Unit Pack: 2500
MOQ: 2500
package: QFN4040-20
Packaging: REEL
On request
0.6564 $
1,641.00 $

Prices

2,500 0.6564 $
5,000 0.616 $
7,500 0.5958 $

Parameter

Type
PreDriver
U(min)
4.7 V
U(max)
18 V
Automotive
AEC-Q(100)
Package
QFN4040-20
T(min)
-40 °C
T(max)
110 °C
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?