Cart

ZX5T951GTA

DIODES INC ZX5T951GTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 60V 5,5A SOT223
Supplier: Diodes Incorporated
Matchcode: ZX5T951G
Rutronik No.: TDSTD8812
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
In Stock
0.7871 $
787.10 $

Prices

1,000 0.7871 $
2,000 0.732 $
3,000 0.6966 $
4,000 0.6297 $
6,000 0.5785 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
5.5 A
V(CEO)
60 V
Current gain
200
P(tot)
3 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?