ZVN3320FTA
image shown is a representation only
N-CH MOS-FET 1A 200V SOT23
Supplier: DIODES INC
Matchcode: ZVN3320F
Rutronik No.: TMOSS6295
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
Best Choice
Parameter
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 0.06 A
- RDS(on)at 10V
- 25000 mOhm
- P(tot)
- 0.33 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks