Cart

ZVN2106ASTZ

DIODES INC

N-CH MOS-FET 0,45A 60V E-LINE
Supplier: Diodes Incorporated
Matchcode: ZVN2106ASTZ
Rutronik No.: TMOSS6653
Unit Pack: 2000
MOQ: 2000
package: E-LINE
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3212 $
642.40 $

Prices

2,000 0.3212 $
10,000 0.3132 $
16,000 0.3053 $
20,000 0.2972 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
0.45 A
RDS(on)at 10V
2000 mOhm
Package
E-LINE
P(tot)
0.7 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?