Cart

ZTX758

DIODES INC

PNP TRANS. 400V 1A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX758
Rutronik No.: TDSTD8665
Unit Pack: 4000
MOQ: 4000
package: TO92E
Packaging: BULK
On request
0.726 $
2,904.00 $

Prices

4,000 0.726 $
8,000 0.6747 $
12,000 0.5803 $

Parameter

Package
TO92E
Polarisation
PNP
I(C)
0.5 A
V(CEO)
400 V
P(tot)
1 W
V(CBO)
400 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?