Cart

ZTX718STZ

DIODES INC

PNP TRANS.20V 6A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX718STZ
Rutronik No.: TDSTD8226
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
0.615 $
1,230.00 $

Prices

2,000 0.615 $
4,000 0.5716 $
6,000 0.544 $
8,000 0.4917 $
10,000 0.4518 $

Parameter

Package
TO92E
Polarisation
PNP
I(C)
6 A
V(CEO)
20 V
P(tot)
1 W
V(CBO)
20 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?