Cart

ZTX688BSTZ

DIODES INC

NPN TRANS.12V 3A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX688BSTZ
Rutronik No.: TDSTD8270
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
0.6165 $
1,233.00 $

Prices

2,000 0.6165 $
4,000 0.5734 $
6,000 0.5457 $
8,000 0.4933 $
10,000 0.4532 $

Parameter

Package
TO92E
Polarisation
NPN
I(C)
3 A
V(CEO)
12 V
Current gain
500
P(tot)
1 W
V(CBO)
12 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?