Cart

ZTX653STZ

DIODES INC

NPN TRANS. 100V 2A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX653STZ
Rutronik No.: TDSTD7803
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
0.3349 $
669.80 $

Prices

2,000 0.3349 $
4,000 0.3135 $
6,000 0.292 $

Parameter

Package
TO92E
Polarisation
NPN
I(C)
2 A
V(CEO)
100 V
P(tot)
1 W
V(CBO)
120 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?