Cart

ZTX651

DIODES INC

NPN TRANSISTOR 60V2A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX651
Rutronik No.: TDSTD8103
Unit Pack: 4000
MOQ: 4000
package: TO92E
Packaging: BULK
On request
0.555 $
2,220.00 $

Prices

4,000 0.555 $
8,000 0.5159 $
12,000 0.4438 $
16,000 0.3773 $

Parameter

Package
TO92E
Polarisation
NPN
I(C)
2 A
V(CEO)
60 V
Current gain
200
P(tot)
1 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?