Cart

ZTX603STZ

DIODES INC

NPN DARLING.80V 1A TO92E-LINE
Supplier: Diodes Incorporated
Matchcode: ZTX603STZ
Rutronik No.: TDSTD8295
Unit Pack: 2000
MOQ: 2000
package: TO92E
Packaging: AMMOPACK
On request
0.6121 $
1,224.20 $

Prices

2,000 0.6121 $
4,000 0.5693 $
6,000 0.5417 $
8,000 0.4897 $
10,000 0.4499 $

Parameter

Package
TO92E
Polarisation
NPN
I(C)
1 A
V(CEO)
80 V
Current gain
2000
P(tot)
1 W
V(CBO)
100 V
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?