Cart

ZTL431AFFTA

DIODES INC

2,5V LOW COST V-REF 1,0% SOT23F
Supplier: Diodes Incorporated
Matchcode: ZTL431AFFTA
Rutronik No.: ICSPR9178
Unit Pack: 3000
MOQ: 3000
package: SOT23F
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.081 $
243.00 $

Prices

3,000 0.081 $
12,000 0.0715 $
51,000 0.0655 $

Parameter

U(cc)max
2.5 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23F
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?