Cart

ZSR330GTA

DIODES INC ZSR330GTA

image shown is a representation only

DIODES INC

VREG POS 3.3V 0.2A SOT223
Supplier: Diodes Incorporated
Matchcode: ZSR330GTA
Rutronik No.: ICSPR8994
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
On request
0.5151 $
515.10 $

Prices

1,000 0.5151 $
2,000 0.4056 $
3,000 0.3928 $
5,000 0.3799 $
6,000 0.367 $

Parameter

Mode
POS
Output voltage
3.3 V
Output current
0.2 A
Input voltage
25 V
Package
SOT223-3
Automotive
NO
Quiescent curre
6.0 mA
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-55 °C
Leadfree Defin.
10
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?