Cart

ZSR300GTA

DIODES INC

VREG POS 3V 0.2A SOT223
Supplier: Diodes Incorporated
Matchcode: ZSR300GTA
Rutronik No.: ICSPR9609
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
On request
0.5819 $
581.90 $

Prices

1,000 0.5819 $
2,000 0.4582 $
3,000 0.4437 $
5,000 0.4292 $
6,000 0.4146 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
3 V
Output current
0.2 A
Input voltage
25 V
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
-55 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT223-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?