ZRC400F01TA
image shown is a representation only
4,096V V-REF 1,0% SOT23-3
Supplier: DIODES INC
Matchcode: ZRC400F01TA
Rutronik No.: ICREF1098
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Parameter
- Drift
- 30 ppm/°C
- V out
- 4.096 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- SOT23-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks