Cart

ZNI1000TA

DIODES INC ZNI1000TA

image shown is a representation only

DIODES INC

TEMPERATURE SENSOR
Supplier: Diodes Incorporated
Matchcode: ZNI1000TA
Rutronik No.: ICIN2657
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: AMMOPACK
In Stock
0.9136 $
0.91 $

Parameter

Interface
Analog
Top(min)
-55 °C
Top(max)
150 °C
Package
SOT23
Automotive
AEC-Q(100)
Technology
RTD
Icc
5 mA
Mounting
SMD
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?