Cart

ZMZ20

DIODES INC

Magneto Resistive Sensor
Supplier: Diodes Incorporated
Matchcode: ZMZ20
Rutronik No.: ICIN3925
Unit Pack: 100
MOQ: 500
package: SOT223S
Packaging: TUBE
On request
3.26 $
1,630.00 $

Parameter

Package
SOT223S
Automotive
NO
Boff(min)
MR
Packaging
TUBE
Leadfree Defin.
10
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?