Cart

ZMR500FTA

DIODES INC ZMR500FTA

image shown is a representation only

DIODES INC

VREG POS 5V 50mA SOT23
Supplier: Diodes Incorporated
Matchcode: ZMR500FTA
Rutronik No.: ICSPR8421
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.3292 $
987.60 $

Prices

3,000 0.3292 $
6,000 0.2963 $
9,000 0.2935 $
12,000 0.2853 $

Parameter

Type
LINEAR
Mode
POS
Output voltage
5 V
Output current
0.05 A
Input voltage
25 V
Quiescent curre
6.0 mA
Overtemp.prot.
YES
Op.temp.R.min
-55 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?