ZLLS350TA

image shown is a representation only
Supplier: DIODES INC
Matchcode: ZLLS350
Rutronik No.: DSKYS5612
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
Parameter
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0.38 A
- V(F)
- 1 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 6 A
- Automotive
- NO
- Package
- SOD523
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 48 weeks