Cart

ZLLS2000TA

DIODES INC ZLLS2000TA

image shown is a representation only

DIODES INC

SCHOTTKY-DIODE 2,2A 40V SOT26
Supplier: Diodes Incorporated
Matchcode: ZLLS2000
Rutronik No.: DSKYS5516
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4277 $
1,283.10 $

Prices

3,000 0.4277 $
6,000 0.4094 $
9,000 0.4002 $
12,000 0.3605 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2.2 A
V(F)
0.54 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
36 A
Automotive
NO
Package
SOT26
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?