Cart

ZLDO1117K33TC

DIODES INC

LDO VREG 3.3V 1A TO252
Supplier: Diodes Incorporated
Matchcode: LD1117K33TC
Rutronik No.: ICSPR8701
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
On request
0.2017 $
504.25 $

Prices

2,500 0.2017 $
5,000 0.1815 $
7,500 0.1799 $
10,000 0.1782 $
15,000 0.1748 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
1 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
18 V
Dropout Voltage
1100 mV
Quiescent curre
4.0 mA
Overtemp.prot.
YES
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?